Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LED-Slide6

AVX Interconnect offers a small footprint wire to board connector with an easy one step assembly method. These SMT, UL approved connectors are available with color identifiers and can be used with stranded or solid wire types from 28 AWG to 14AWG. The 91xx series can be used for power connection to light engines. They are also an ideal method to connect evaluation boards to end systems. The 91xx series has been approved for use in automotive applications.

PTM Veröffentlicht am: