Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
32768-Slide8

The ST3215SB series is a simple tuning fork crystal with dimensions of 3.2mm x 1.3mm or 2.0mm x 1.2mm. Standard initial frequency tolerance is +/-20 ppm, and Motional Resistance is 70 kOhm or 90 kOhm. Kyocera is offering 12.5pF, 9pF, 7pF, and 6pF as typical load capacitance values. Specification is negotiable; users are encouraged to contact Kyocera Electronic Devices with specific requirements.

PTM Veröffentlicht am: