Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of B&B SmartWorx/Advantech LoRaWAN® Monitoring - Solution Elements

The key hardware components of Advantech’s vibration monitoring solution are the WISE-2410 vibration sensor and the WISE-6610 LoRaWAN® gateway. The WISE-2410 contains an accelerometer and temperature sensor and mounts directly to a motor with either a threaded tap screw, magnet, or industrial adhesive. It connects over LoRaWAN to any LoRaWAN gateway, including the WISE-6610, which is available in either Ethernet or Ethernet + LTE and supports 100 or 500 node networks. It also supports other protocols, including MQTT, and its hardware and software flexibility provides rich features to edge intelligence systems.

PTM Veröffentlicht am: