Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
DIN Rail AC-DC and DC-DC Power Supplies Slide 4

The LDN and LDC Series are single phase AC-DC power supplies designed for general purpose use. The LDN20/40/80 are flat Class II power supplies designed for small cabinets and are suitable for low power applications from 20 to 80 W. The units are hosted in a rugged plastic housing compliant with the installation in standard cabinets. The LDN120/240/480 switching mode power supplies were specifically designed for medium power industrial automation applications. Output voltages from 5 to 72 VDC (model dependent) are available in a compact size, with important overload capability. The ultra compact LDC Series provides high flexibility in an industrial environment, from 120 to 480 W, and are designed for space sensitive and demanding applications. They have unrivalled performance and cover output voltages from 12 to 72 VDC (model dependent).

PTM Veröffentlicht am: