Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
selection weather
Bivar’s weather resistant LED panel mount assemblies are IP67 and IP68 rated. Defined by the Electrotechnical Commission (IEC), an IP rating is used to specify the environmental protection of enclosures around electronic equipment. An IP rating consists of two numbers: the first referring to protection against solid objects, the second against liquids. Bivar’s IP rated panel mount assemblies are totally protected against dust and immersion up to 1m.
PTM Veröffentlicht am: