Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
V-Bite Connector Slide 8

The 161V Series is available as a standard in 50Ω but can be made on special requests to 75Ω. It is available in a short version for space constraints and in the standard length version which will meet most applications. It will accommodate 1 GHz to 18 GHz designs and can be modified to fit up to and including a 0.178 inch thick PCB. It is suitable for both wave and re-flow solder.

PTM Veröffentlicht am: