Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List Associated Content
feat ben

The GMOV™ component's features include hybrid design, 14 mm and 20 mm sizes, voltage ratings from 45 VRMS to 320 VRMS, engineered MOV and GDT pairings, UL 1449, Issue 4, type 5 recognition, and RoHS compliance. The benefits include drop-in compatibility to standard MOVs, compact size, no leakage current, maximum current ratings of 6 kA and 10 kA, extended operational life of the MOV by isolating it from line voltage, reduced risk of thermal runaway, low capacitance (4 pF), predictable failure mode, and temperature tolerance.

PTM Veröffentlicht am: