Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide14
The Bourns® SRF0703, SRF1260 and SRF1280 power inductor models are designed with a dual-winding in a single magnetic shielded package. Two inductors built in one package is especially attractive for use in SEPIC (Single-Ended Primary Inductance Converters) where a single package occupies less board space and is typically more economical than two individual inductors. Through external wiring, dual-winding inductors can be configured in parallel or in series to achieve many different selections of rated currents and inductances. These inductors have a high-coupling coefficient that is also suitable for 1:1 power transformer and common mode choke noise filtering applications. The magnetic shield of the inductor allows a minimum radiation level for applications where a low noise environment is essential. In addition, these inductors exhibit low DC resistance and high current carrying capability making them ideal for use in various topologies of DC/DC converters, mobile electronics.
PTM Veröffentlicht am: