Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
JacketedIDC-Slide5

Where common ribbon cable uses 32-36 AWG base strands in its wire, Cicoil Highly Flexible Flexx-Sil™ Jacketed IDC Ribbon Cable uses 42 AWG base strands to provide extremely supple, ultra-flexibility, with a minimum bend radius of just 0.4 inch. Cicoil's Ribbon Cables are UL Recognized, CE Conforming, RoHS & REACH Compliant and are manufactured in an automated, climate controlled environment. These non-particulating cables are halogen-free, flame retardant, exceed the outgassing requirements of ASTM E-595 and are also excellent for use in vacuum environments.

PTM Veröffentlicht am: