Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
d75 enviro
Environmental conditions the D75 will meet are as follows: vibration per Mil Standard 883E, Method 2007 3, Test Condition A. Mechanical shock per Mil Standard 883E, Method 2002 4, Test Condition B. The D75 is a surface mount product suitable for conventional reflow soldering with a peak temperature of 260ºC; the maximum time above 220ºC is 60 seconds. (See the profile shown on the right side of the slide) Solderability is per Mil Standard 883E, Method 2003.
PTM Veröffentlicht am: