Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Toggle-Slide6

Shown here are the power rated toggle switch series. The ET Series is Copal’s standard size high capacity toggles. The ET series comes in one to four pole configurations, rare six pole versions are also available. The ET Series also has various current ratings, switching functions, and terminals. The STE series is designed to handle high inrush current of up to 90A. The resin frame and lever provides reinforced insulation. The dust proof structure prevents ingress of granular foreign bodies.

PTM Veröffentlicht am: