Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Overview

Compared to other THB-rated board-mount AC harmonic filter capacitors, the ALH series offers 50% greater life, providing 1,500-hour load life based on +85°C at 85% relative humidity with rated voltage applied. Competitive brands offer product with 1,000-hour max load life under the same conditions. The ALH is able to withstand harsh, humid conditions and offers high capacitance with high ripple current. Self-healing construction adds to the device reliability.

PTM Veröffentlicht am: