Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
BLH Series THB, DC Link Film Capacitors

The BLH Series sets new performance standards for Temperature, Humidity with applied voltage (THB), for board-mount DC link capacitors. These capacitors survive a 1,500-hour life test at 85°C and 85% relative humidity with rated voltage applied. Competitors’ THB capacitors are tested to 1,000 hours. The series also meets the rigors of automotive AEC-Q200 testing, including high shock and vibration, as well as thermal cycling tests. They are designed with low-loss, self healing metallized polypropylene to achieve high capacitance and high ripple current ratings needed for DC link applications.

PTM Veröffentlicht am: