Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Overview 

The MXT Series capacitors are CDE’s lowest cost 85/85 rated EMI Suppression Filter Capacitors. Each device offers 1,000-hour load life based on 85°C at 85% relative humidity with voltage applied. The 85/85 THB (Temperature, Humidity, Bias) rating is ideal for use in harsh environments. This device is typically connected across the AC input to prevent interference from spreading through power lines or other devices on the same circuit.

PTM Veröffentlicht am: