Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Sealed-Precision-Slide3

The 282 Series is a 16 mm conductive plastic sealed precision potentiometer. The basic features offered in this series are 2 million cycles, 2% linearity, sealing to IP54 or IP67 standards, a wide temperature range, and solder lug or PC terminals. The basic specifications for the 282 Series are 1K to 500K ohms in a linear resistance taper, 10% standard resistance tolerance, a -40 to 125°C operating temperature, -55 to 150°C storage temperature, 250°, 300° or continuous rotation, and multiple shaft and bushing options.

PTM Veröffentlicht am: