Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Low Noise Frequency Translator/Jitter Attenuator Slide 9

Additionally, in cases where a need to multiply low frequency to high frequency may arise, CTS’ unique multiplication technique suppresses sidebands and spurious levels such that the PLL module maintains a very low impact on noise floor levels. For example, a standard 10 MHz reference can easily be multiplied to 156.25 MHz with the noise floor reaching -164 dBc/Hz at a 20 MHz offset. Or, to 500 MHz reaching a -148 dBc/Hz floor at 20 MHz offset.

PTM Veröffentlicht am: