Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
250A

The MDS-250A series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63 Hz. Models are available with 12 V and 24 V outputs with power rating of 150 W convection and 250 W forced air with 5 V standby in a 3 x 5” package.

PTM Veröffentlicht am: