Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
AV-Slide14

In summary, E-Switch provided an overview of audio/visual solutions and switch series which are suitable for common audio/visual applications. E-Switch provided features and advantages for switches that are in high demand for audio/visual applications. The most popular switch categories include pushbutton, rocker and tactile. Pushbutton features offer several termination options, various cut-out panel sizes from 4.5mm to 30.5mm in diameter and provide non-illuminated and illuminated options in many color choices. Rocker switches feature several termination options, offer many shapes, sizes and colors, plus the option of standard or custom symbols on the actuator and non-illuminated and illuminated options in many color choices. The advantages of tact switches include several termination options, provide a range of profile heights from 0.55mm to 17.0mm, come in a wide range of sizes and are available non-illuminated and illuminated with many color choices. Besides the switches shown in the product training module, E-Switch offers many more electro-mechanical switches that will meet the necessary requirements.

PTM Veröffentlicht am: