Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of EDAC Card Edge Connectors - Family Continued

High-temperature Card Edge connectors utilize high-temperature insulators ideal for RoHS soldering processes. The insulation material is a strong performer over a wide range of temperatures from -40°C to +125°C. All the features in standard card edge connectors are available in these versions. EDACs PCIE 3.0 and SAS Card Edge connectors are made for high-speed board-to-board interconnection. The different pair signaling provides for low insertion loss in a dense package that conserves valuable board space. These connectors are widely used in server backplanes with fine-pitch connectors which come in a variety of orientations and terminations to meet all design parameters.

PTM Veröffentlicht am: