The 570 waterproof series is offered in wire-to-wire and wire-to-board designs with circuit options of 1, 2, and 3 positions with a 5.8mm pitch. Individual wire seals are required for this series as well. There are four wire seal options available which have an insulation diameter range of 1.7mm - 3.1mm. The series accepts wire sizes of 14-22 AWG and has a rated current and voltage of 10A max and 300V.