Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of EDATEC CM4 Industrial - Features

The CM4 industrial features an Arm Cortex CPU with quad-core processor running at 1.5GHz, LPDDR4 memory up to 8GB, and up to 32GB eMMC or an optional SD card slot. CM4 industrial has two ethernet interfaces, Gigabit ethernet and 100Mbps Ethernet, which can be connected to internal and external wired networks. It has wireless dual band Wi-Fi function and uses an external antenna, a 4G/LTE with 4G Antenna function is optional (users can opt for this while ordering). CM4 industrial has high-precision ADCs for analog signal input and data acquisition and RS485, RS232 with two isolated I/Os and a relay. It has two USB 2.0 ports for connecting a mouse, keyboard, or other USB devices. CM4 industrial has a standard HDMI Type A interface, which can be directly connected to the HDMI display. It is designed with a power input range of 8V to 36V to meet wider industrial power requirements with a reliable DC jack or optional 2-pin terminal block. CM4 Industrial can support two CSI interfaces, one DSI display interface and one HDMI cable interface. It has an LED indicator, reset buttons, a buzzer for warnings, and a real-time clock.

PTM Veröffentlicht am: