Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
SMT-Current-Slide3

Typical applications for the EPCOS EP7 and EP10 SMT current sense transformers are current measurements in 48V automotive power systems as well as DC/DC converter for automotive xEV applications. In addition to the automotive applications these parts are suitable for all types of inverters and switch mode power supplies. For example, in industrial applications where the user needs to realize the function of feedback control, overload sensing or load drop/shutdown detection, EPCOS current sense transformers provide an excellent solution for the application.

PTM Veröffentlicht am: