Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
SPXO-VCXO-Slide17

The VG-4513CB is perfect for high speed networking applications with a frequency range of 100MHz up to 500MHz and operating in a fundamental mode. This VCXO exhibits extremely good phase noise which design engineers require. The +/-50ppm frequency tolerance includes ten years frequency aging. The VG-4513CB is available in eighteen different possible combinations of temperature ranges, APRs and active high or low output enable options.

PTM Veröffentlicht am: