Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
summary
In summary, the MaxLinear MxL7704 is a five output Universal PMIC optimized for powering low power FPGAs, DSPs, and microprocessors from 5 V inputs. The MxL7704 includes four synchronous step-down buck regulators that provide system, memory, I/O and core power from 1.5 A to 4 A. An on-board 100 mA LDO provides clean 1.5 V to 3.6 V power for analog sub-systems. This PMIC utilizes a conditional sequencing state machine that is flexible enough to meet the requirements of virtually any processor. The MxL7704-X and MxL7704-A are the first standard configurations to be launched based on this unique universal PMIC. The MxL7704-A is optimized for ARM Cortex A53, A7 and A9 type processors and the MxL7704-X is optimized for Xilinx Zynq Ultrascale+ ZU2 and ZU3 MPSoCs. An Excel based configuration tool and evaluation boards are available to aid in evaluation and help developers reduce overall time-to-market.
PTM Veröffentlicht am: