Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
deeper look
This slide highlights the Flexis QE family performance and peripherals. These devices are the first ColdFire devices to feature the new V1 ColdFire core offering 46MIPs of performance at a max 50MHz operating frequency or a 25MHz bus frequency with an operating voltage range from 2.1V to 3.6V.  The ColdFire devices also feature 16-bit Rapid GPIO pins that are connected directly to the CPU’s high speed local bus for fast I/O operation. These ColdFire devices feature a 1-pin Background Debug Module (BDM) which is actually the classic ColdFire Debug interface mapped into a single pin BDM interface. This enables developers to use the same hardware cables for the 8-bit and 32-bit Flexis QE devices. Additionally, the ColdFire QE devices are available in 80LQFP and 64LQFP packages and are pin compatible with the 8-bit Flexis QE devices in the same packages.
PTM Veröffentlicht am: