Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of FSP Technology Common Redundant Power Supply (CRPS) Series - Overview

CRPS (Common Redundant Power Supply) are the standards for server platforms. It defines a compact power supply available in 73.5mm x 39mm x 185mm in 1U enclosed case. All models are safety approved to IEC 62368-3 standards with an operating temperature range of 0°C to +55°C, active power factor correction and operates up to 5,000 meters altitude. CRPS comes with dual outputs of 12 V and 12 VSB, PMBus connection, and high efficiency design.

PTM Veröffentlicht am: