HARTING has a total of 64 flat housing unmanaged layer 2 Ethernet switches in the eCon 2000 line, which include switches that have between 3 and 16 Ethernet ports. Ha-VIS eCon 2000 unmanaged switches are available with RJ45 and SC Fiber Optic ports, both Fast Ethernet and Gigabit Ethernet. Each Ethernet switch within the eCon 2000 line is available in two different operating temperature ranges, 0°C to 55°C and -40°C to 70°C. In addition, each eCon 2000 switch supports Energy Efficient Ethernet technology which reduces the power consumption by the switch during periods of low data activity. The eCon 2000 line is divided into four main categories: Fast Ethernet (10/100 Mbit/s) products, Fast Ethernet with Power over Ethernet+, full Gigabit and full Gigabit line with Power over Ethernet+ functionality.