Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
How Does har-flex® Hybrid & Power Differ From Standard har-flex?

HARTING introduces an extension of the established har-flex® product range with power contacts capable of up to 18 A per pin. Connectors are available as either power versions, or hybrid (combined power and signal) versions. Power contacts are on 2.54 mm pitch, whereas standard har-flex is 1.27 mm. The high current contacts can be delivered as SMT or through hole versions, whereas as standard har-flex is SMT. There is a variety of pin counts with male and female connectors available in both straight and right-angle orientation.

PTM Veröffentlicht am: