Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Spacers-Slide8

Harwin offers sockets for 0.5mm, 0.8mm, 1mm and 2mm mating pins. Current ratings range from 2A for the 0.5mm sockets up to 20A for the 2mm sockets.  With the 0.5mm and  2mm sockets rated for 500 cycles, while the 0.8mm and 1mm sockets are rated for 1000 cycles, Harwin PCB sockets are ideal for long life, high cycle applications. CAD models are available for all Harwin products.

PTM Veröffentlicht am: