Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Ratchet P-Clamp Slide 13

In summary, the Ratchet P-Clamp, a patent-pending cable bundle and wire management solution from HellermannTyton, is suited for heavy equipment, OEM and automotive manufacturers and solar photovoltaic system service providers. The one-piece PA66 nylon solid body and stamped metal mounting plate is engineered to streamline wire harness installation, comes in four sizes and in multiple mounting configurations. Ratchet P-Clamp’s adjustable ratchet mechanism is operated manually, clicking as it closes to signal that it is secure. It also can be closed with a HellermannTyton EVO series hand tool, using an optional tension tab. The clamp is then released by inserting a small flat-head screwdriver between the ratchet rails and pushing down. Traditional P-Clamps often twist when the user torques them down, stressing the bundle. They also can pinch wires when closing and it is difficult to adjust cables during installation.

PTM Veröffentlicht am: