Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
DF62-Slide12

This slide shows the material and electrical specifications for DF62 series. The current rating for this series is 1~3A and is dependent on the gauge of wire used and, in some instances, the pin count as well. Operating temperature is rated up to 105°C. The connectors can be mated and unmated thirty times. The performance characteristics as well as the materials and finishes are shown.

PTM Veröffentlicht am: