Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Latching Hall-Effect Sensor Slide 3

The VF360NT and VF360ST offer design engineers many features, including: Qualification for the AEC-Q100 standard, which allows for potential use in automotive applications, a response time of 1.5 microseconds—one of the fastest in its class, Operation from 30 Gauss typical at 25°C [77°F] and 55 Gauss max. over a temperature range of -40°C to 150°C [-40°F to 302°F], Latching magnetics, Repeatable magnetics (which means there is no jitter), No additional electronic noise is generated by the sensor, Non-chopper-stabilized design, Subminiature SOT-23 surface mount package, 3 VDC to 24 VDC, Built-in reverse polarity protection, and RoHS-compliant material.

PTM Veröffentlicht am: