Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Elpac Power 150W Switch Mode PS Overview Slide 3
The Inventus Power 150 W Series feature a universal AC input, ranging from 85 – 264 VAC, with single outputs of 12, 15, 18 or 24 VDC with a 48 V version available in September 2010. It is offered in a compact, enclosed frame of 7.5 x 2.5 x 1.5 inches. The power supply weighs a mere pound and a half and has an 8-pin DIN connector. The 150 W Series has a demonstrated mean time between failure of at least 200,000 hours.
PTM Veröffentlicht am: