Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
FTB080 and MTB080 80 Watt Power Supply Slide 2
The 80 W open frame power supply series, designed for both medical (MTB080) and commercial (FTB080) applications, provides a power density of 12.5 W/in³ and converter efficiencies up to 91%. Each model delivers 80 W of continuous output power with convection cooling, which rises to 100 W with just 5 CFM of forced air. The energy efficient design results in lower component temperatures and up to twice the lifetime expectation when compared to other designs with a similar power density. This highly reliable power supply also features a five-year limited warranty.
PTM Veröffentlicht am: