Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
T2G Body Key Features

The TRAVEO™ body is a robust solution offering a range of key features tailored to meet the demands of modern applications. Its emphasis on low power and energy efficiency ensures optimal performance while minimizing power consumption, making it a suitable choice for power-sensitive environments. Equipped with a single Arm® Cortex®-M4 and the possibility to scale up to a quad Arm Cortex-M7 providing processing power up to 2,700 DMIPS, it delivers efficient handling of complex tasks which contributes to overall system performance. The TRAVEO body offers scalability through a complete portfolio, addressing diverse application requirements such as memory density, package lineup, and performance, thereby providing flexibility and customization options. Additionally, it prioritizes safety with its ISO 26262 ASIL-B certification, meeting stringent safety standards essential for automotive and industrial applications. Furthermore, its security features, including hardware security modules eSHE1, HSM2, and Evita full, ensure robust protection against external threats and data integrity. In terms of connectivity, it supports modern standards like CAN FD and 1 Gb Ethernet, enabling seamless communication and data transfer. Lastly, its updatable features, including firmware update over the air and read while write, offer efficient and reliable firmware updates and data storage capabilities, making the TRAVEO body a versatile and high-performance solution for a wide array of applications.

PTM Veröffentlicht am: