Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
dc-motor-driver-slide10

One way to test the BLDC motor direction is the use of Renesas' HIP2103-4DEMO1Z demonstration board. This is a general purpose 3-phase BLDC motor control board. Three half bridge power circuits drive the motor as shown in this slide. For 0° rotation, the motor current flows from the high-side motor driver output (labeled AHO). The current then flows through the motor coil and is terminated through the low-side motor driver output (labeled BLO). The states are: P (A) = PWM, L (B) = Low, and Z (C) = Hi-Z (high impedance).

PTM Veröffentlicht am: