Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
ISL8216-Slide4

The ISL8216M evaluation kit is available to help speed up customer evaluation and design-in. The evaluation kit is rated for an input voltage range of 10V to 80V. The output voltage is adjustable with jumper settings. The output voltage can be set to 5V, 12V, 20V, 24V, or 30V with jumper settings. Any other output voltages within the range from 2.5V to 30V can be set with a single resistor. The ISL8216M has an internal 1.192V ±1% reference voltage. Programming the output voltage requires a resistor, (RFB) between FB and SGND. The evaluation board size is 76.2mm x 76.2mm (3in x 3in). The board has four layers, with 2oz of copper on the top and the bottom layers, and 1oz of copper on the two internal layers. The board can be used as 4A reference design.

PTM Veröffentlicht am: