Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Io Audio Technology Speakerlatch Connectors - Specifications Cable Connectors

The Speakerlatch™ cable connectors all black insulated housing is made using fiberglass reinforced Nylon, providing the connector with exceptional UV resistance. They also feature four silver-plated copper contacts to provide maximum conductivity and corrosion resistance. With a current rating of 16A at 250VAC, Speakerlatch connectors can provide more than enough power to drive most electrical loads. These connectors can fit cable diameters of up to 10mm while the contacts can fit conductor diameters of up to 2.75mm or 12 gauge.

PTM Veröffentlicht am: