Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Specifications

The IT6302 triple output programmable DC power supply, the output voltage or current of each channel can be set from 0 to max rated value. The triple output power supply provides the customer with high-resolution, high accuracy and high stability, and supports over voltage, over temperature protection. It provides serial or parallel mode, used to extend the voltage or current output capacity. Resolution reaches up to 10 mV/1 mA that can meet the needs of a variety of applications and is a great choice for University or R&D departments and the manufacturer.

PTM Veröffentlicht am: