Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of ITECH IT9100 Series Power Meters - Summary

In summary, IT9121E power meters can provide maximum input of 1000VRMS and 50ARMS. It has a measurement bandwidth of 100kHz and can be easily used for measuring voltage, current, power, frequency, harmonics, and other parameters. The standard configuration includes USB, RS-232, and LAN communication, and USB-based peripheral device interfaces. Users can save the measured parameters into the external storage medium. The basic voltage and current accuracy are 0.1%. Moreover, the power meter has rich integrating functions, such as active power. Applications include tests of motors, household appliances, and UPS.

PTM Veröffentlicht am: