Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
JWPF-Slide9

The JWPF series is offered in both a wire-to-wire and wire-to-board configuration. Use of tin plated contacts rated to 3A provides a cost effective solution. The connector comes with all seals pre-assembled, eliminating the need for additional handling on the manufacturing floor. Contacts are ‘clean’ to eliminate damage through handling. The contact locking feature is internal to the housing thereby eliminating contact back out.

PTM Veröffentlicht am: