Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Aluminum Electrolytic Screw Terminal Snap-In Capacitors Slide 3

The Screw Terminal selection rated for 85°C offers the ALS series with voltage ranging from 25 – 550 VDC, and features high ripple current and excellent surge capability, and very long life, up to 20,000 hours with VR, IR applied. The PEH169 and PEH200 series rated at 85°C has voltage ranging from 10 – 500 VDC, high CV value, low ESR and ESL, and very long life, up to 38,000 hours with VR, IR applied. The ALS series is rated for 105°C and has voltage ranging from 10 – 550 VDC, high ripple current and excellent surge capability with long life, up to 9,000 hours with VR, IR applied. The PEH169, rated at 105°C has voltage ranging from 100 – 350 VDC, high performance, low ESR and ESL, and very long life, up to 18,000 hours with VR, IR applied. At a rated 125°C the PEH205 has a voltage range of 16-100 VDC, high temperature and high ripple capability, and long life, up to 8,000 hours with VR, IR applied. KEMET also offers a range of accessories including mounting kits and PYR resistors to complement the Screw Terminal range. KEMET's PYR resistors are wire wound on a ceramic core and coated with high temperature silicone. The mounting brackets are made of stainless steel and connected by two-point spotwelding. PYR resistors are for use in voltage balancing and/or discharge of electrolytic capacitors, are easy to mount, and fit 50 – 90 mm diameter capacitors. KEMET’s Screw Terminal selection features metric and imperial terminals and body sizes to meet the requirements of the global market. KEMET can also optimize the capacitor construction to offer an application specific balance between required life, temperature, ripple current, physical size, and cost.

PTM Veröffentlicht am: