Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
summary

In summary, KEMET’s HiQ-CBR Series Surface Mount Multilayer Ceramic Capacitors (MLCCs) in C0G dielectric feature a robust and exceptionally stable copper base metal electrode dielectric system that provides excellent low loss performance (high Q). These devices are suitable for many circuit applications including radio frequency (RF) power amplifiers, mixers, oscillators, low noise amplifiers, filter networks, antenna tuning, timing circuits, delay lines, and magnetic resonance imaging (MRI) coils. These devices offer extremely low ESR and high self-resonance characteristics and are well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. HiQ-CBR Series capacitors exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. The CBR series solution can be used in conjunction with KEMET Chip Inductors and Ferrite Beads.

PTM Veröffentlicht am:
PTM Updated on: 2016-08-11