Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Summary

In summary, Kyocera offers the robust 6810 series with an autolocking feature approved for automated assembly. Rated at 50 VDC and 0.5 A, these one-touch locking series connectors utilize a proprietary structure that enables quick, stable connections in a single insertion. The 6810 series is heat resistant up to +125°C (+257°F), allowing use in engine compartments or near other heat sources. The connectors are available in 10 to 60 pin counts in both right-angle and vertical configurations. These are ideal for aiding in the data transfer needs of barcode scanners, speakers, appliances, industrial and medical applications, autonomous driving vehicles, cameras, LiDAR, HUDs, smart mirrors, automotive infotainment, and connectivity systems.

PTM Veröffentlicht am: