Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
CTSR-Slide7

The CTSR features include a self-test function to ensure proper operation at power-up and a demagnetization function that demagnetizes the transducer after an overload occurs. Mechanically, there are two transducer versions, one comes with a 20mm aperture for bundled conductors while the other comes with four pre-installed conductors for easier circuit board installation.

PTM Veröffentlicht am: