Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC2460-Slide5

For the best ADC accuracy, a low noise reference with good temperature coefficient is required. The reference can be integrated into the ADC or it can be supplied externally. The LTC246x family of 16-bit delta sigma ADCs have an integrated precision reference with typical temperature coefficients of 2ppm/°C or 10ppm/°C maximum. Integrating the reference alleviates the need for an external reference, a key benefit for space-constrained applications. The integrated reference also means a poorly regulated or noisy supply does not set the reference bias for the ADC. The LTC2460 and LTC2463 are guaranteed for output rates up to 60 samples per second, making them a good fit for low-speed measurements. All four ADCs guarantee 16-bit no missing code resolution, offering a complete solution for remote sensor battery-powered applications and industrial monitoring sensors.

PTM Veröffentlicht am: