Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC3335-Slide2

The LTC3335 is a high efficiency, nanopower buck-boost DC/DC converter with an integrated precision coulomb counter which monitors accumulated battery discharge in long life battery powered applications. The buck-boost function can operate down to 1.8V on its input and provides eight pin-selectable output voltages with up to 50mA of output current. The device features a low quiescent current of only 680nA.

PTM Veröffentlicht am: