Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LT3009-Slide3

The key market differentiators of the LT3009 are its micro-power operation, ultra-low 3µA quiescent current, wide VIN range of 1.6V to 20V, adjustable VOUT range of 0.6V to 19.5V, high accuracy of ±2%, and features reverse battery, current, and output-to-input protection. The LT3009 is also available in a thermally enhanced 8-Lead SC-70 Package, which offers improved thermal performance over standard SC-70 packages and nearly the same characteristics as the leadless 2mm x 2mm DFN package.

PTM Veröffentlicht am: