Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LT3070-Slide3

A new device, the LT3070, overcomes these problems, and provides a cleaner supply for these digital ICs. It's a digitally programmable, 5A low-dropout linear regulator (LDO) with ultra-fast transient response and low noise performance. Its MOS-based architecture allows for an ultra-low dropout of only 85mV at full load, with no variation in ground pin current as input or output voltage changes. Output voltage noise is only 25µVRMS across a wide bandwidth of 10Hz to 100kHz, with high PSRR.

PTM Veröffentlicht am: