Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LTC2974-Slide11

In summary, Analog Devices LTC2974 power supply manager with EEPROM is for complete digital management of power supply systems with four or more power rails. The LTC2974 utilizes an I²C interface and PMBus command set to monitor and control positive or negative supplies, providing rapid troubleshooting and debug capabilities during power system design, development, production and failure analysis. Any supply with a “run” pin can be sequenced and controlled using tracking or time-based events. The LTC2974’s four channels simultaneously monitor voltage and current, as well as external temperature so users can compensate for shifting MOSFET RDS(ON) or inductor DCR. Each supply can be margined and trimmed over temperature, using a digital servo loop that measures the rail voltage and continuously adjusts to maintain accuracy. All of the LTC2974’s supply functions perform with uncompromising accuracy, with better than ±0.25% total unadjusted error. Users can harness the powerful LTpowerPlay™ GUI to intuitively configure and interrogate the LTC2974’s registers, user settings, and fault log. For applications requiring more than four supplies, the LTC2974 can be cascaded using a 1-wire synchronization bus, allowing fault dependencies to be established across devices sharing the fault bus.

PTM Veröffentlicht am: